Festo Sound Pressure Control Function Pneumatic Control Valve - NPT 1/8 GRE Series

Subtotal (1 unit)*

£14.84

(exc. VAT)

£17.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.84

*price indicative

RS Stock No.:
651-194
Mfr. Part No.:
GRE-1/8-NPT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Sound Pressure Control Function

Connection Port Thread

NPT 1/8

Manufacturer Series

GRE

COO (Country of Origin):
DE
The Festo Exhaust Air Flow Control Valve optimises sound pressure levels to enhance operational efficiency in various pneumatic systems. Designed for flexibility, this valve allows for the selection of additional functions, including the use of a silencer for noise reduction. Its robust construction features a slotted head screw adjustment component, ensuring easy installation and fine-tuning of performance. With a mounting type suitable for screw-in applications, the valve operates seamlessly under varying pressure conditions, facilitating a flow rate adjustment from 0 to 520 l/min. This product is ideal for precise control in automation and manufacturing environments, ensuring that processes remain efficient and compliant with relevant industry standards.

Offers a sound pressure control function to enhance overall system performance
Includes a silencer option to minimise operational noise levels
Features a 1/8 NPT pneumatic connection for versatile application
Employs a slotted head screw for easy adjustments and maintenance
Designed for screw-in mounting to enhance installation convenience
Supports a substantial flow rate of up to 520 l/min for efficient air control
Operates within a pressure range of 0 to 10 bar suitable for various environments

Related links