SMC Vacuum Filter - AFJ Series, 5 μm, 3/8 in G Port Connection
- RS Stock No.:
- 392-145
- Mfr. Part No.:
- AFJ30-F03-5-S
- Brand:
- SMC
Subtotal (1 unit)*
£37.86
(exc. VAT)
£45.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.86 |
*price indicative
- RS Stock No.:
- 392-145
- Mfr. Part No.:
- AFJ30-F03-5-S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in G | |
| Product Type | Vacuum Filter | |
| Filtration Size | 5μm | |
| Series | AFJ | |
| Connection Thread Standard | BSPP | |
| Seal Material | Nitrile Rubber (NBR) | |
| Element Material | Non-Woven Fabric | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 0 kPa | |
| Minimum Operating Pressure | -100kPa | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in G | ||
Product Type Vacuum Filter | ||
Filtration Size 5μm | ||
Series AFJ | ||
Connection Thread Standard BSPP | ||
Seal Material Nitrile Rubber (NBR) | ||
Element Material Non-Woven Fabric | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 0 kPa | ||
Minimum Operating Pressure -100kPa | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum filter designed to prevent trouble in vacuum equipment by removing dust and water droplets. It is versatile and suitable for various industrial applications.
Reusable elements that can be washed
Transparent bowl guard for easy monitoring
Related links
- SMC Vacuum Filter - AFJ Series 3/8 in G Port Connection
- SMC Vacuum Filter - AFJ Series 1/4 in G Port Connection
- SMC Vacuum Filter - AFJ Series 1/4 in G Port Connection
- SMC Vacuum Filter - AFJ Series G 1/2 Port Connection
- SMC Vacuum Filter - AFJ20 Series 1/4 in Port Connection
- SMC Vacuum Filter - ZFB Series 4 mm Port Connection
- SMC Vacuum Filter - ZFC Series One-Touch Fitting Port Connection
- SMC Vacuum Filter - ZFB Series 8 mm Port Connection
