SMC Vacuum Filter - AFJ Series, 40 μm, 3/8 in G Port Connection
- RS Stock No.:
- 392-143
- Mfr. Part No.:
- AFJ30-F03-40-S
- Brand:
- SMC
Subtotal (1 unit)*
£40.90
(exc. VAT)
£49.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.90 |
*price indicative
- RS Stock No.:
- 392-143
- Mfr. Part No.:
- AFJ30-F03-40-S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Filter | |
| Port Size | 3/8 in G | |
| Filtration Size | 40μm | |
| Series | AFJ | |
| Connection Thread Standard | BSPP | |
| Housing Material | Die Cast Aluminium, Die Cast Zinc | |
| Maximum Flow Rate | 340L/min | |
| Element Material | Non-Woven Fabric | |
| Maximum Operating Pressure | 0 kPa | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | -100kPa | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Filter | ||
Port Size 3/8 in G | ||
Filtration Size 40μm | ||
Series AFJ | ||
Connection Thread Standard BSPP | ||
Housing Material Die Cast Aluminium, Die Cast Zinc | ||
Maximum Flow Rate 340L/min | ||
Element Material Non-Woven Fabric | ||
Maximum Operating Pressure 0 kPa | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure -100kPa | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SMC Vacuum filter designed to prevent trouble in vacuum equipment by removing dust and water droplets. It is versatile and suitable for various industrial applications.
Reusable elements that can be washed
Transparent bowl guard for easy monitoring
Related links
- SMC Vacuum Filter - AFJ Series 3/8 in G Port Connection
- SMC Vacuum Filter - AFJ Series 1/4 in G Port Connection
- SMC Vacuum Filter - AFJ Series G 1/2 Port Connection
- SMC Vacuum Filter - AFJ Series 1/4 in G Port Connection
- SMC Vacuum Filter - AFJ20 Series 1/4 in Port Connection
- SMC 3/8 in Vacuum Filter -100 kPa to 0 kPa
- SMC Vacuum Filter - ZFZ Series M5 Port Connection
- SMC Vacuum Filter - AFJ30 Series, 40 μm
