SMC Vacuum Filter - AFJ Series, 40 μm, 1/4 in G Port Connection

Subtotal (1 unit)*

£32.49

(exc. VAT)

£38.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.49

*price indicative

RS Stock No.:
392-140
Mfr. Part No.:
AFJ20-F02-40-T
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/4 in G

Product Type

Vacuum Filter

Filtration Size

40μm

Series

AFJ

Connection Thread Standard

BSPP

Maximum Flow Rate

180L/min

Housing Material

Die Cast Aluminium

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

0 kPa

Maximum Operating Temperature

60°C

Minimum Operating Pressure

-100kPa

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum filter designed for industrial applications, ensuring the removal of contaminants and maintaining the efficiency of vacuum systems. It is compact and reliable, suitable for various operational environments.

Durable construction with options for polycarbonate or nylon bowls

Supports left-to-right or right-to-left flow direction for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy