SMC Vacuum Filter - AFJ20 Series, 40 μm, 1/4 in Port Connection

Subtotal (1 unit)*

£31.85

(exc. VAT)

£38.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.85

*price indicative

RS Stock No.:
398-731
Mfr. Part No.:
AFJ20-F02-40-S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Filter

Port Size

1/4 in

Filtration Size

40μm

Connection Thread Standard

BSPP

Series

AFJ20

Maximum Flow Rate

140L/min

Housing Material

Die Cast Aluminium

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

0 kPa

Maximum Operating Temperature

60°C

Minimum Operating Pressure

-100kPa

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC air filter is a cost effective, clean looking solution to your filtration needs. Its' modular design allows connection with other SMC air preparation equipment. The series is available in six size options with a wide range of accessories.

Modular air filter

Prevents contamination

Lighter weight than old style modular AF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy