SMC Vacuum Filter - AFJ Series, 5 μm, 1/4 in G Port Connection
- RS Stock No.:
- 392-142
- Mfr. Part No.:
- AFJ20-F02-5-T
- Brand:
- SMC
Subtotal (1 unit)*
£30.13
(exc. VAT)
£36.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.13 |
*price indicative
- RS Stock No.:
- 392-142
- Mfr. Part No.:
- AFJ20-F02-5-T
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Filter | |
| Port Size | 1/4 in G | |
| Filtration Size | 5μm | |
| Series | AFJ | |
| Connection Thread Standard | BSPP | |
| Housing Material | Die Cast Aluminium | |
| Maximum Flow Rate | 140L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 0 kPa | |
| Minimum Operating Temperature | -5°C | |
| Minimum Operating Pressure | -100kPa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Filter | ||
Port Size 1/4 in G | ||
Filtration Size 5μm | ||
Series AFJ | ||
Connection Thread Standard BSPP | ||
Housing Material Die Cast Aluminium | ||
Maximum Flow Rate 140L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 0 kPa | ||
Minimum Operating Temperature -5°C | ||
Minimum Operating Pressure -100kPa | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SMC Vacuum filter designed for industrial applications, ensuring the removal of contaminants and maintaining the efficiency of vacuum systems. It is compact and reliable, suitable for various operational environments.
Durable construction with options for polycarbonate or nylon bowls
Supports left-to-right or right-to-left flow direction for flexible installation
Related links
- SMC Vacuum Filter - AFJ Series 1/4 in G Port Connection
- SMC Vacuum Filter - AFJ Series 3/8 in G Port Connection
- SMC Vacuum Filter - AFJ Series G 1/2 Port Connection
- SMC Vacuum Filter - AFJ20 Series 1/4 in Port Connection
- SMC Vacuum Filter - AFJ Series 3/8 in G Port Connection
- SMC Vacuum Filter - ZF-A Series 1/8 in G Port Connection
- SMC Vacuum Filter - ZF-A Series 1/4 in Port Connection
- SMC Vacuum Filter - ZFC Series 6 mm Dia Port Connection
