SMC Vacuum Filter - ZFZ Series, 20 μm, M5 Port Connection
- RS Stock No.:
- 391-935
- Mfr. Part No.:
- ZFZ-03-002C
- Brand:
- SMC
Subtotal (1 unit)*
£14.33
(exc. VAT)
£17.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.33 |
*price indicative
- RS Stock No.:
- 391-935
- Mfr. Part No.:
- ZFZ-03-002C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | M5 | |
| Product Type | Vacuum Filter | |
| Filtration Size | 20μm | |
| Connection Thread Standard | 5 mm | |
| Series | ZFZ | |
| Housing Material | Resin | |
| Seal Material | Nitrile Rubber (NBR), Fluorelastomer | |
| Element Material | Metal | |
| Overall Length | 22.6mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 500 kPa | |
| Minimum Operating Pressure | -100kPa | |
| Minimum Operating Temperature | 0°C | |
| Overall Width | 12.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size M5 | ||
Product Type Vacuum Filter | ||
Filtration Size 20μm | ||
Connection Thread Standard 5 mm | ||
Series ZFZ | ||
Housing Material Resin | ||
Seal Material Nitrile Rubber (NBR), Fluorelastomer | ||
Element Material Metal | ||
Overall Length 22.6mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 500 kPa | ||
Minimum Operating Pressure -100kPa | ||
Minimum Operating Temperature 0°C | ||
Overall Width 12.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC ZFZ is a compact resin suction filter designed for vacuum suction applications. It offers improved alcohol resistance and can be used for both positive and negative pressures.
Reduced pressure loss
Improved assembly and maintenance
Related links
- SMC Vacuum Filter - ZFZ Series M5 Port Connection
- SMC Vacuum Filter - ZFZ Series M5 Port Connection
- SMC Vacuum Filter - ZFB Series One-Touch Fitting Port Connection
- SMC Vacuum Filter - ZFB Series 4 mm Port Connection
- SMC Vacuum Filter - ZFC Series One-Touch Fitting Port Connection
- SMC Vacuum Filter - ZFB Series 8 mm Port Connection
- SMC Vacuum Filter - ZFC Series 6 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series 8 mm Dia Port Connection
