SMC Vacuum Filter - ZFZ Series, 10 μm, M5 Port Connection

Subtotal (1 unit)*

£14.76

(exc. VAT)

£17.71

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.76

*price indicative

RS Stock No.:
398-739
Mfr. Part No.:
ZFZ-03-002B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Filter

Port Size

M5

Filtration Size

10μm

Series

ZFZ

Connection Thread Standard

5 mm

Housing Material

Resin

Seal Material

Nitrile Rubber (NBR), Fluorelastomer

Element Material

Metal

Overall Length

22.6mm

Maximum Operating Pressure

500 kPa

Maximum Operating Temperature

60°C

Minimum Operating Pressure

-100kPa

Minimum Operating Temperature

0°C

Overall Width

12.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC ZFZ Compact Resin Air Suction Filter is a compact filter designed for vacuum suction applications. It features improved alcohol resistance.

Dual use for positive and negative pressures

Reduced pressure loss

Improved user friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy