SMC Vacuum Filter - ZFC Series, 10 μm, One-Touch Fitting Port Connection

Subtotal (1 unit)*

£2.75

(exc. VAT)

£3.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.75

*price indicative

RS Stock No.:
646-322
Mfr. Part No.:
ZFC-EL018
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Filter

Port Size

One-Touch Fitting

Filtration Size

10μm

Series

ZFC

Connection Thread Standard

G

Housing Material

Die Cast Zinc

Seal Material

Fluorelastomer

Element Material

Polyvinyl Fluoride

Maximum Operating Temperature

60°C

Maximum Operating Pressure

0.15 Mpa

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Replacement filter element designed for the ZFC series in-line air suction filters. These filters are engineered to prevent issues in vacuum equipment caused by airborne contaminants. With filter elements it can be easily replaced without the need for tools. It ensures optimal filtration performance, maintaining the efficiency and reliability of your vacuum systems.

Lightweight and compact design

Tool free replacement of filter elements

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy