SMC Vacuum Filter - ZFC Series, 5 μm, 4 mm Port Connection

Subtotal (1 unit)*

£11.81

(exc. VAT)

£14.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.81

*price indicative

RS Stock No.:
391-932
Mfr. Part No.:
ZFC53-B-X01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

4 mm

Product Type

Vacuum Filter

Filtration Size

5μm

Series

ZFC

Maximum Flow Rate

20L/min

Housing Material

Polycarbonate

Seal Material

Halogenated Nitrile Rubber

Element Material

Plastic

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

60°C

Minimum Operating Pressure

-100kPa

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC In-line air filter from the series ZFC delivers exceptional filtration efficiency for applications where air quality is paramount. Designed with precision, it effectively caters to both positive and vacuum pressures, boasting a robust filtration rating. This filter’s advanced design allows for the seamless integration of components, ensuring reliable and efficient operation. Its versatile mounting options and easy installation make it suitable for various industrial environments. Additionally, the choice of materials guarantees durability while maintaining functionality even in challenging conditions. This product not only enhances equipment performance but also protects downstream components from particulate contamination.

Facilitates easy visual inspection of element condition for maintenance efficiency

Includes options for different tubing sizes to meet diverse application needs

Designed to efficiently operate under a wide pressure range, ensuring versatility

Features a compact design that saves valuable installation space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy