SMC Vacuum Filter - ZFB Series, 30 μm, One-Touch Fitting Port Connection
- RS Stock No.:
- 646-406
- Mfr. Part No.:
- I-34S-A
- Brand:
- SMC
Subtotal (1 unit)*
£11.87
(exc. VAT)
£14.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.87 |
*price indicative
- RS Stock No.:
- 646-406
- Mfr. Part No.:
- I-34S-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Filter | |
| Port Size | One-Touch Fitting | |
| Filtration Size | 30μm | |
| Series | ZFB | |
| Housing Material | Polyurethane | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -0°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Filter | ||
Port Size One-Touch Fitting | ||
Filtration Size 30μm | ||
Series ZFB | ||
Housing Material Polyurethane | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -0°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Replacement filter element designed for the ZFB Series Air Suction Filters. These filters are integral in preventing contaminants from entering vacuum equipment, thereby enhancing the performance and longevity of pneumatic systems. It facilitates easy maintenance and replacement. It offers a cost-effective solution for routine filter maintenance.
Durable construction
Compact and lightweight design
Regular replacement ensures continuous protection of vacuum equipment
Related links
- SMC Vacuum Filter - ZFB Series 4 mm Port Connection
- SMC Vacuum Filter - ZFB Series 8 mm Port Connection
- SMC Vacuum Filter - ZFB Series 6 mm Port Connection
- SMC Vacuum Filter - ZFB Series Rc 1/4 in Port Connection
- SMC Vacuum Filter - ZFB Series 1/4 in Port Connection
- SMC Vacuum Filter - ZFC Series One-Touch Fitting Port Connection
- SMC Vacuum Filter - ZFC Series 6 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series 8 mm Dia Port Connection
