SMC 40 mm Bellow Flouro Rubber Vacuum Pad ZP40HBF
- RS Stock No.:
- 895-674
- Mfr. Part No.:
- ZP40HBF
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£28.87
(exc. VAT)
£34.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.87 |
*price indicative
- RS Stock No.:
- 895-674
- Mfr. Part No.:
- ZP40HBF
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 40mm | |
| Pad Type | Bellow | |
| Pad Material | Flouro Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 40mm | ||
Pad Type Bellow | ||
Pad Material Flouro Rubber | ||
Series ZP | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer of various materials, offering flexibility in configuration to meet diverse application requirements.
Robust construction suitable for both routine and complex lifting tasks
Part of the comprehensive ZP series, ensuring high performance across varying needs
Related links
- SMC 50 mm Bellow Flouro Rubber Vacuum Pad ZP50HBF
- SMC 40 mm Deep Flouro Rubber Vacuum Pad ZP40DF
- SMC 40 mm Bellow Polyurethane Rubber Vacuum Pad ZP40HBU
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPT40BS-A6 M6 x 1
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPX40HBS-B01-B8 RC 1/8
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPT40BS-A8 M8 x 1
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZP2-T40ZJS-A20 M20 x 1.5
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-06-A8 6 mm
