SMC 40 mm Bellow Polyurethane Rubber Vacuum Pad ZP40HBU
- RS Stock No.:
- 895-675
- Mfr. Part No.:
- ZP40HBU
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£20.40
(exc. VAT)
£24.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £20.40 |
*price indicative
- RS Stock No.:
- 895-675
- Mfr. Part No.:
- ZP40HBU
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 40mm | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 40mm | ||
Pad Type Bellow | ||
Pad Material Polyurethane Rubber | ||
Series ZP | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer needs, ensuring optimal performance in various lifting applications.
Heavy-duty construction provides durability and reliability
Compatible with ZP, ZP2, and ZP3 series for comprehensive operational support
Related links
- SMC 8 mm Bellow Polyurethane Rubber Vacuum Pad ZP08BU
- SMC 40 mm Deep Polyurethane Rubber Vacuum Pad ZP40DU
- SMC 40 mm Bellow Flouro Rubber Vacuum Pad ZP40HBF
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPX40HBS-B01-B8 RC 1/8
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPT40BS-A6 M6 x 1
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPT40BS-A8 M8 x 1
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZP2-T40ZJS-A20 M20 x 1.5
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-06-A8 6 mm
