SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-06-A8 6 mm
- RS Stock No.:
- 894-779
- Mfr. Part No.:
- ZPR40BN-06-A8
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£32.84
(exc. VAT)
£39.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.84 |
*price indicative
- RS Stock No.:
- 894-779
- Mfr. Part No.:
- ZPR40BN-06-A8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 40mm | |
| Connection Size | 6 mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male Thread | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Tube Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 40mm | ||
Connection Size 6 mm | ||
Product Type Vacuum Pad | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male Thread | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Tube Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transferring of various materials in automation systems. Its bellows design enhances flexibility and adaptability, catering to diverse application environments.
Lateral vacuum entry allows for efficient material handling
Available in various cup diameters, accommodating specific needs
Constructed with multiple materials for versatile application suitability
Integrated one-touch fittings simplify connection and disconnection
Related links
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-06-A6 6 mm
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-06-B6 6 mm
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-08-B8 8 mm
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20CN-06-A8 6 mm
- SMC 25 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR25UN-06-A8 6 mm
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20UN-06-A8 6 mm
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BNJ6-06-A8 8 mm
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR50BN-06-A8 M8 x 1
