SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20CN-06-A8 6 mm
- RS Stock No.:
- 893-929
- Mfr. Part No.:
- ZPR20CN-06-A8
- Brand:
- SMC
Subtotal (1 unit)*
£23.18
(exc. VAT)
£27.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.18 |
*price indicative
- RS Stock No.:
- 893-929
- Mfr. Part No.:
- ZPR20CN-06-A8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 20mm | |
| Connection Size | 6 mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | One-Touch Fitting | |
| Series | ZPR | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 20mm | ||
Connection Size 6 mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type One-Touch Fitting | ||
Series ZPR | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers exceptional performance, making it Ideal for a wide range of applications requiring reliable grip without a buffer.
Designed without a buffer for direct contact applications
Bellows structure enables flexibility for various shapes and surfaces
Constructed with Durable materials for extended product lifespan
Related links
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20UN-06-A8 6 mm
- SMC 25 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR25UN-06-A8 6 mm
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-06-A8 6 mm
- SMC 2 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT02UNK6-06-A8
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT04UNK10-06-A8 8 mm
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNJ6-06-A8 8 mm
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNK10-06-A8 8 mm
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT08UNK10-06-A8 M8 x 1
