SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT04UNK10-06-A8 8 mm
- RS Stock No.:
- 893-933
- Mfr. Part No.:
- ZPT04UNK10-06-A8
- Brand:
- SMC
Subtotal (1 unit)*
£45.22
(exc. VAT)
£54.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.22 |
*price indicative
- RS Stock No.:
- 893-933
- Mfr. Part No.:
- ZPT04UNK10-06-A8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 4mm | |
| Connection Size | 8 mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | One-Touch Fitting | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 4mm | ||
Connection Size 8 mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type One-Touch Fitting | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad (flat) w/buffer designed for effective handling of various materials in automation applications, ensuring reliable performance and versatility in use.
Available in diameters from 2 to 125mm for compatibility with diverse setups
Constructed with six different cup materials to meet varying application needs
Features optional buffers with stroke lengths up to 50mm for enhanced adaptability
Vertical vacuum connections through one-touch or threaded fittings ensure ease of installation
Related links
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNJ6-06-A8 8 mm
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNK10-06-A8 8 mm
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT04UNK10-04-A8 4 mm
- SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT04UNK10-B5-A8 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BNJ6-06-A8 8 mm
- SMC 2 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT02UNK6-06-A8
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20CN-06-A8 6 mm
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20UN-06-A8 6 mm
