SMC 4 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT04UNK10-B5-A8 M5 x 0.8

Subtotal (1 unit)*

£44.08

(exc. VAT)

£52.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.08

*price indicative

RS Stock No.:
893-934
Mfr. Part No.:
ZPT04UNK10-B5-A8
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

M5 x 0.8

Product Type

Vacuum Pad

Pad Diameter

4mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Female Thread

Series

ZPT

With Buffer

Yes

Vacuum Entry Direction

Vertical

Standards/Approvals

JIS

COO (Country of Origin):
JP
The SMC vacuum pad (flat) w/buffer designed for effective handling of various materials in automation applications, ensuring reliable performance and versatility in use.

Optimal pressure support facilitates effective operation in diverse environments

Durable construction ensures long-lasting performance under demanding conditions

Lightweight design allows for easy integration and reduces installation effort

Precision engineering guarantees reliability and minimises downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy