SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BNK10-B5-A8 M5 x 0.8
- RS Stock No.:
- 894-064
- Mfr. Part No.:
- ZPT06BNK10-B5-A8
- Brand:
- SMC
Subtotal (1 unit)*
£47.49
(exc. VAT)
£56.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.49 |
*price indicative
- RS Stock No.:
- 894-064
- Mfr. Part No.:
- ZPT06BNK10-B5-A8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 6mm | |
| Connection Size | M5 x 0.8 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 6mm | ||
Connection Size M5 x 0.8 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications. This flat design without a buffer designed to accommodate diverse operational needs, ensuring optimal performance in automation tasks.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BNJ15-B5-A8 M5 x 0.8
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNJ25-B5-A8 M5 x 0.8
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNK10-B5-A8 M5 x 0.8
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNJ10-B5-A8 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZPT06BSK10-B5-A8 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZPT06BSJ10-B5-A8 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZPT06BSK15-B5-A8 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BN-B5 M5 x 0.8
