SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT06UNJ10-B5-A8 M5 x 0.8

Subtotal (1 unit)*

£31.63

(exc. VAT)

£37.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.63

*price indicative

RS Stock No.:
894-071
Mfr. Part No.:
ZPT06UNJ10-B5-A8
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Connection Size

M5 x 0.8

Pad Diameter

6mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Female Thread

Series

ZPT

With Buffer

Yes

Vacuum Entry Direction

Vertical

Standards/Approvals

JIS

COO (Country of Origin):
JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.

Designed for vertical vacuum entry via one-touch or threaded connections

Built from Durable materials suitable for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy