SMC 2 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT02UNK10-B5-A8 M5 x 0.8

Subtotal (1 unit)*

£44.08

(exc. VAT)

£52.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.08

*price indicative

RS Stock No.:
894-788
Mfr. Part No.:
ZPT02UNK10-B5-A8
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

M5 x 0.8

Product Type

Vacuum Pad

Pad Diameter

2mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Male/Female Thread

Series

ZP

With Buffer

Yes

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC premium vacuum pad designed for effective material handling and manipulation in various industrial applications, ensuring superior performance and reliability.

Available in various diameters from 2 to 125mm

Constructed from robust materials, ensuring durability under different workloads

Features optional buffers with stroke lengths up to 50mm

Versatile compatibility with one-touch fittings or threaded connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy