SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-06-A6 6 mm

Image representative of range

Subtotal (1 unit)*

£32.79

(exc. VAT)

£39.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.79

*price indicative

RS Stock No.:
894-778
Mfr. Part No.:
ZPR40BN-06-A6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

40mm

Product Type

Vacuum Pad

Connection Size

6 mm

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Male Thread

Series

ZP

With Buffer

No

Vacuum Entry Direction

Lateral

Tube Outside Diameter

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad is a highly efficient component designed for optimal adhesion in various applications. Its bellows design without a buffer enhances flexibility, ensuring effective performance and reliability during operation.

Bellows design allows for increased flexibility during application

Lacks a buffer, facilitating direct attachment to surfaces

Suitable for a wide range of cup diameters and materials

Incorporates built-in one-touch fittings for effortless connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy