SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPX40HBS-B01-B8 RC 1/8
- RS Stock No.:
- 894-728
- Mfr. Part No.:
- ZPX40HBS-B01-B8
- Brand:
- SMC
Subtotal (1 unit)*
£30.02
(exc. VAT)
£36.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.02 |
*price indicative
- RS Stock No.:
- 894-728
- Mfr. Part No.:
- ZPX40HBS-B01-B8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 40mm | |
| Connection Size | RC 1/8 | |
| Product Type | Vacuum Pad | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 40mm | ||
Connection Size RC 1/8 | ||
Product Type Vacuum Pad | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC suction cup designed for versatile applications, specifically tailored to accommodate the shape of workpieces, ensuring effective adhesion to varied surfaces.
Adapts easily to curved surfaces for secure gripping
Compatible with heavy-duty, flat-type pads featuring ribbing
Gains suction on inclined surfaces to enhance usability
Constructed from Durable rubber for longevity
Related links
- SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX40HN-B01-B8 RC 1/8
- SMC 50 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX50HN-B01-B8 RC 1/8
- SMC 63 mm Bellow Silicon Rubber Vacuum Pad ZPX63HBS-B01-B10 RC 1/8
- SMC 20 mm Bellow Silicon Rubber Vacuum Pad ZPT20BS-B8 M8 x 1.25
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPT40BS-A8 M8 x 1
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZP2-T40ZJS-A20 M20 x 1.5
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPT40BS-A6 M6 x 1
- SMC 40 mm Flat Silicon Rubber Vacuum Pad ZPT40US-B01 Rc 1//8
