SMC 63 mm Bellow Silicon Rubber Vacuum Pad ZPX63HBS-B01-B10 RC 1/8

Subtotal (1 unit)*

£35.06

(exc. VAT)

£42.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.06

*price indicative

RS Stock No.:
894-732
Mfr. Part No.:
ZPX63HBS-B01-B10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Connection Size

RC 1/8

Pad Diameter

63mm

Pad Type

Bellow

Pad Material

Silicon Rubber

Connection Type

Female Thread

Series

ZPT

With Buffer

No

Vacuum Entry Direction

Lateral

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.

Designed for vertical vacuum entry via one-touch or threaded connections

Built from Durable materials suitable for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy