SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX40HN-B01-B8 RC 1/8
- RS Stock No.:
- 894-729
- Mfr. Part No.:
- ZPX40HN-B01-B8
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£21.44
(exc. VAT)
£25.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.44 |
*price indicative
- RS Stock No.:
- 894-729
- Mfr. Part No.:
- ZPX40HN-B01-B8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Connection Size | RC 1/8 | |
| Pad Diameter | 40mm | |
| Pad Type | Heavy Duty | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPX | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Connection Size RC 1/8 | ||
Pad Diameter 40mm | ||
Pad Type Heavy Duty | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPX | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed to optimise gripping and holding in various industrial applications, providing reliability and efficiency during operations.
Features a robust design that ensures durability even in demanding environments
Allows for effective handling of a variety of materials with precision
Designed without a buffer to maximise vacuum efficiency and responsiveness
Compatible with existing vacuum systems for seamless integration
Related links
- SMC 50 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX50HN-B01-B8 RC 1/8
- SMC 125 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX125HN-B01-B12 RC 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B12 Rc 1/8
- SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX100HN-B01-B12 RC 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBNJ75-B01-A18 Rc 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HNJ25-B01-A18 Rc 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B10 Rc 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBNJ25-B01-A18 Rc 1/8
