SMC 125 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX125HN-B01-B12 RC 1/8
- RS Stock No.:
- 894-727
- Mfr. Part No.:
- ZPX125HN-B01-B12
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£35.60
(exc. VAT)
£42.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.60 |
*price indicative
- RS Stock No.:
- 894-727
- Mfr. Part No.:
- ZPX125HN-B01-B12
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 125mm | |
| Connection Size | RC 1/8 | |
| Pad Type | Heavy Duty | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPX | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 125mm | ||
Connection Size RC 1/8 | ||
Pad Type Heavy Duty | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPX | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B12 Rc 1/8
- SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX100HN-B01-B12 RC 1/8
- SMC 100 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPX100HBN-B01-B12 RC 1/8
- SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX40HN-B01-B8 RC 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBNJ75-B01-A18 Rc 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HNJ25-B01-A18 Rc 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B10 Rc 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBNJ25-B01-A18 Rc 1/8
