SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBNJ25-B01-A18 Rc 1/8

Subtotal (1 unit)*

£50.33

(exc. VAT)

£60.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.33

*price indicative

RS Stock No.:
894-432
Mfr. Part No.:
ZPX80HBNJ25-B01-A18
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Connection Size

Rc 1/8

Pad Diameter

80mm

Pad Type

Heavy Duty

Pad Material

Nitrile Rubber (NBR)

Connection Type

Male Thread

Series

ZPX

With Buffer

No

Vacuum Entry Direction

Lateral

Standards/Approvals

JIS

COO (Country of Origin):
JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.

Designed for vertical vacuum entry via one-touch or threaded connections

Built from Durable materials suitable for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy