SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX63HNJ25-B01-A18 RC 1/8
- RS Stock No.:
- 894-734
- Mfr. Part No.:
- ZPX63HNJ25-B01-A18
- Brand:
- SMC
Subtotal (1 unit)*
£42.93
(exc. VAT)
£51.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.93 |
*price indicative
- RS Stock No.:
- 894-734
- Mfr. Part No.:
- ZPX63HNJ25-B01-A18
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 63mm | |
| Connection Size | RC 1/8 | |
| Pad Type | Heavy Duty | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPX | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 63mm | ||
Connection Size RC 1/8 | ||
Pad Type Heavy Duty | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPX | ||
With Buffer Yes | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pads with buffer are designed for handling heavy materials, providing a secure grip with minimal risk of slippage, Ideal for sensitive surfaces.
Lateral vacuum entry available with or without buffer ensures versatile application options
Manufactured from materials such as NBR and silicone rubber for enhanced durability and performance
Suitable for large surface area objects, making it an optimal choice for various industrial tasks
Multiple pad diameters and mounting thread sizes accommodate diverse installation requirements
Related links
- SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPT63HNJ75-B01-A18 RC 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HNJ25-B01-A18 Rc 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBNJ75-B01-A18 Rc 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBNJ25-B01-A18 Rc 1/8
- SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX63HN-B01-B10 RC 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B12 Rc 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B10 Rc 1/8
- SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX100HNJ25-B01-A22 RC 1/8
