SMC 40 mm Deep Flouro Rubber Vacuum Pad ZP40DF

Subtotal (1 unit)*

£11.50

(exc. VAT)

£13.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.50

*price indicative

RS Stock No.:
895-672
Mfr. Part No.:
ZP40DF
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Pad Diameter

40mm

Pad Type

Deep

Pad Material

Flouro Rubber

Series

ZP

With Buffer

No

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad specifically designed for creating strong holding power in various applications. Designed without a buffer, it ensures optimal performance in material handling tasks.

Constructed for efficient vacuum retention to handle different surfaces effectively

Flat design promotes versatile use in diverse industrial applications

Special construction maximizes durability and longevity under typical operating conditions

Lightweight yet robust, facilitating easy installation and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy