SMC 63 mm Large Bellows Silicon Rubber Vacuum Pad ZP63HBS
- RS Stock No.:
- 894-372
- Mfr. Part No.:
- ZP63HBS
- Brand:
- SMC
Subtotal (1 unit)*
£23.18
(exc. VAT)
£27.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.18 |
*price indicative
- RS Stock No.:
- 894-372
- Mfr. Part No.:
- ZP63HBS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 63mm | |
| Pad Type | Large Bellows | |
| Pad Material | Silicon Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 63mm | ||
Pad Type Large Bellows | ||
Pad Material Silicon Rubber | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for efficient handling and transfer of various materials, utilising Advanced suction technology to optimise lifting capabilities across multiple applications.
Heavy-duty construction for enhanced durability
Suitable for diverse lifting applications, from routine to complex
Related links
- SMC 63 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP63HBU
- SMC 63 mm Large Bellows Fluororubber Vacuum Pad ZP63HBF
- SMC 100 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP100HBU
- SMC 80 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP80HBU
- SMC 50 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP50HBU
- SMC 125 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP125HBU
- SMC 63 mm Heavy Duty Silicon Rubber Vacuum Pad ZPT63HS-A16 M16 x 1.5
- SMC 63 mm Bellow Silicon Rubber Vacuum Pad ZPX63HBS-B01-B10 RC 1/8
