SMC 63 mm Large Bellows Fluororubber Vacuum Pad ZP63HBF

Subtotal (1 unit)*

£42.34

(exc. VAT)

£50.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.34

*price indicative

RS Stock No.:
894-371
Mfr. Part No.:
ZP63HBF
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Pad Diameter

63mm

Pad Type

Large Bellows

Pad Material

Fluororubber

Series

ZP

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC vacuum pad designed to provide effective handling and transfer solutions for various applications. This product offers a robust and versatile option suitable for routine and unusual lifting needs.

Wide range of sizes, shapes, and materials available for flexible design

Suitable for handling challenging lifting applications with ease

Heavy-duty construction ensures durability and reliability over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy