SMC 63 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP63HBU
- RS Stock No.:
- 894-373
- Mfr. Part No.:
- ZP63HBU
- Brand:
- SMC
Subtotal (1 unit)*
£26.60
(exc. VAT)
£31.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.60 |
*price indicative
- RS Stock No.:
- 894-373
- Mfr. Part No.:
- ZP63HBU
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 63mm | |
| Pad Type | Large Bellows | |
| Pad Material | Polyurethane Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 63mm | ||
Pad Type Large Bellows | ||
Pad Material Polyurethane Rubber | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC versatile vacuum pad designed for efficient handling and transfer of various materials. Its robust construction accommodates a wide array of applications, ensuring reliable performance in both routine and challenging lifting tasks.
Heavy-duty construction enhances durability and reliability
Compatible with both routine and unusual lifting applications
Related links
- SMC 80 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP80HBU
- SMC 50 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP50HBU
- SMC 100 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP100HBU
- SMC 125 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP125HBU
- SMC 63 mm Large Bellows Silicon Rubber Vacuum Pad ZP63HBS
- SMC 63 mm Large Bellows Fluororubber Vacuum Pad ZP63HBF
- SMC 40 mm Large Bellows Nitrile Rubber (NBR) Vacuum Pad ZP40HBN
- SMC 100 mm Large Bellows Nitrile Rubber (NBR) Vacuum Pad ZP100HBN
