SMC 100 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP100HBU
- RS Stock No.:
- 894-331
- Mfr. Part No.:
- ZP100HBU
- Brand:
- SMC
Subtotal (1 unit)*
£37.94
(exc. VAT)
£45.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.94 |
*price indicative
- RS Stock No.:
- 894-331
- Mfr. Part No.:
- ZP100HBU
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 100mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Large Bellows | |
| Pad Material | Polyurethane Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 100mm | ||
Product Type Vacuum Pad | ||
Pad Type Large Bellows | ||
Pad Material Polyurethane Rubber | ||
Series ZP | ||
With Buffer No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 63 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP63HBU
- SMC 80 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP80HBU
- SMC 50 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP50HBU
- SMC 125 mm Large Bellows Polyurethane Rubber Vacuum Pad ZP125HBU
- SMC 100 mm Large Bellows Nitrile Rubber (NBR) Vacuum Pad ZP100HBN
- SMC 63 mm Large Bellows Silicon Rubber Vacuum Pad ZP63HBS
- SMC 100 mm Large Bellows Nitrile Rubber (NBR) Vacuum Cup ZPT100HBN-A16
- SMC 40 mm Large Bellows Nitrile Rubber (NBR) Vacuum Pad ZP40HBN
