Festo Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VOFD Series

Subtotal (1 unit)*

£383.39

(exc. VAT)

£460.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£383.39

*price indicative

RS Stock No.:
289-0654
Mfr. Part No.:
VOFD-L50T-M32-MN-FGP14-10-F10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VOFD

COO (Country of Origin):
DE
The Festo Electrically and pneumatically actuated directional control valve is a versatile solution for various industrial automation applications. With features like a maximum operating pressure of 10 bar, coated aluminium body material, and hazardous area certifications, this valve ensures reliable and safe operation in demanding environments.

Maximum Operating Pressure of 10 bar for reliable performance
Ematal coated aluminium body material for durability and corrosion resistance
Hazardous Area Certifications for safe operation in challenging environments
Application-specific design for precise directional control
Safe venting feature for added safety during operation

Related links