Festo VOFD Actuator Part, 8201899
- RS Stock No.:
- 651-807
- Mfr. Part No.:
- VOFD-L50T-M32-MN-G14-10-R16-F10
- Brand:
- Festo
Subtotal (1 unit)*
£251.55
(exc. VAT)
£301.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £251.55 |
*price indicative
- RS Stock No.:
- 651-807
- Mfr. Part No.:
- VOFD-L50T-M32-MN-G14-10-R16-F10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Actuator Part | |
| Manufacturer Series | VOFD | |
| Model Number | 8201899 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Actuator Part | ||
Manufacturer Series VOFD | ||
Model Number 8201899 | ||
- COO (Country of Origin):
- DE
The Festo valve is a 3/2-way, closed, monostable valve designed for precise electric actuation in various applications. With its directly actuated poppet design, this valve ensures reliable performance at standard nominal flow rates of up to 493 l/min, catering to a broad operating pressure range of 0 MPa to 1 MPa. Its slim construction width of 51 mm allows for easy integration into tight spaces, while the robust IP65 degree of protection guarantees resilience in challenging environments. Suitable for vacuum applications and featuring safe venting capabilities, this valve also conforms to stringent safety integrity levels, making it an ideal choice for demanding industrial settings.
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
RoHS-compliant materials guarantee eco-friendly usage
Mechanical spring reset provides consistent performance
Versatile mounting position offers installation flexibility
RoHS-compliant materials guarantee eco-friendly usage
Mechanical spring reset provides consistent performance
Versatile mounting position offers installation flexibility
Related links
- Festo VOFD Actuator Part, 8201900
- Festo Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VOFD Series
- Festo Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VOFD Series
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 12V dc
- Festo VABM series 10 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566626
- Festo VABM series 10 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566650
- Festo VABM series G 1/4 Manifold, 573495
