Festo VOFD Actuator Part, 8201900
- RS Stock No.:
- 651-619
- Mfr. Part No.:
- VOFD-L50T-M32-MN-N14-10-R16-F10
- Brand:
- Festo
Subtotal (1 unit)*
£251.55
(exc. VAT)
£301.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £251.55 |
*price indicative
- RS Stock No.:
- 651-619
- Mfr. Part No.:
- VOFD-L50T-M32-MN-N14-10-R16-F10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Actuator Part | |
| Manufacturer Series | VOFD | |
| Model Number | 8201900 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Actuator Part | ||
Manufacturer Series VOFD | ||
Model Number 8201900 | ||
- COO (Country of Origin):
- DE
The Festo valve is a highly efficient 3/2-way, closed, monostable electric valve designed for reliable performance in various applications. With a construction width of just 51 mm, this valve excels in compact settings, ensuring optimal functionality without sacrificing space. It features a direct actuation mechanism and offers a standard nominal flow rate of 493 l/min, making it suitable for diverse operating conditions. The valve operates within a pressure range of 0 to 1 MPa and can efficiently handle compressed air in compliance with ISO standards. Equipped with an IP65 degree of protection, it is designed to withstand harsh environments while delivering consistent performance, thereby ensuring operational efficiency in your systems.
Mechanical spring reset for consistent functionality
Robust brass housing material for enhanced corrosion resistance
Wide ambient temperature range from -25°C to 60°C which ensuring versatility
Conforms to ATEX standards for explosion protection in hazardous areas
Robust brass housing material for enhanced corrosion resistance
Wide ambient temperature range from -25°C to 60°C which ensuring versatility
Conforms to ATEX standards for explosion protection in hazardous areas
Related links
- Festo VOFD Actuator Part, 8201899
- Festo Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VOFD Series
- Festo Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VOFD Series
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 12V dc
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576437
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485
- Festo 2/2 Closed 1491895
