Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc

Subtotal (1 unit)*

£274.32

(exc. VAT)

£329.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.32

*price indicative

RS Stock No.:
651-150
Mfr. Part No.:
VSVA-BT-M32CS2-MH-A2-1T1L-PZ
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VSVA

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is a sophisticated, monostable 3/2-way valve designed for reliable electric actuation. With a compact construction width of just 18 mm, it offers flexibility in installation while maintaining significant performance with a standard nominal flow rate of 125 l/min. Its robust operating pressure range of 0.3 to 1 MPa ensures compatibility with a variety of pneumatic systems, making it an essential component for efficient air management in industrial applications. Engineered for a high degree of protection at IP65, this valve is capable of withstanding environmental challenges. Complemented by features such as a mechanical spring reset and pilot actuation, it serves as a trustworthy solution for pneumatic control within diverse operational settings.

LED signal indicators provide clear status displays for operational awareness
Environmentally friendly with RoHS-compliant materials
Vibration and shock resistance ensures longevity in challenging conditions
Low weight of 110 g facilitates easy handling and installation

Related links