Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V

Subtotal (1 unit)*

£327.64

(exc. VAT)

£393.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£327.64

*price indicative

RS Stock No.:
343-042
Mfr. Part No.:
VSVA-BT-M32CS2-MYE-A2-1T1L-PZ
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VSVA

Solenoid Voltage

24V

COO (Country of Origin):
DE
The Festo solenoid valve is designed to optimize control in pneumatic applications, offering a compact and efficient solution with a 3/2 way valve function. Ideal for use in systems requiring reliable switching, this valve operates effectively within a width of just 18 mm, making it ideal for space-constrained installations. Its monostable design ensures quick reaction times and precise control, while the durable construction guarantees longevity, even under fluctuating environmental conditions. With features such as internal pilot air supply and IP65 protection, the valve is built to withstand the rigours of industrial use, enabling seamless operation in diverse settings. Incorporating intelligent sensing capabilities with LED indicators, it provides clear status feedback, catering to both safety and operational efficiency. This product merges robust engineering with adaptability to contribute to enhanced automation processes across various platforms.

Features a compact design with a construction width of only 18 mm
Utilizes a mechanical spring for reliable resetting
Equipped with yellow and green LED indicators for status display
Supports a maximum operating pressure of 1 MPa which ensuring robust performance
Complies with RoHS directives reinforcing a commitment to environmental standards
Showcases compatibility with compressed air as per ISO 8573-1:2010 specifications
Offers high corrosion resistance classified as CRC 0 for minimal corrosion stress

Related links