Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- RS Stock No.:
- 341-903
- Mfr. Part No.:
- VSVA-BT-M32CS1-MYE-A2-1T1L-PZ
- Brand:
- Festo
Subtotal (1 unit)*
£327.64
(exc. VAT)
£393.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £327.64 |
*price indicative
- RS Stock No.:
- 341-903
- Mfr. Part No.:
- VSVA-BT-M32CS1-MYE-A2-1T1L-PZ
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSVA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve presents an advanced solution for efficient fluid control in various applications. Combining electric actuation with a compact design, it excels in optimising fluid dynamics within pneumatic systems. With a robust construction width of 18 mm, this valve is engineered for durability and reliability, ensuring seamless operation within a specified pressure range. Features such as pilot actuation and a mechanical spring reset enhance responsiveness, while a degree of protection rating of IP65 guarantees resilience against harsh environments.
Mechanical spring reset ensures reliable operation during power interruptions
IP65 rating safeguards against dust and moisture ingress
Internal pilot air supply simplifies installation and maintenance
Soft sealing principle contributes to a long service life
IP65 rating safeguards against dust and moisture ingress
Internal pilot air supply simplifies installation and maintenance
Soft sealing principle contributes to a long service life
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8039182
- Festo 5/2 Way 8033452
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033491
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8039192
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033473
- Festo 5/3 8033455

