Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc
- RS Stock No.:
- 650-632
- Mfr. Part No.:
- VSVA-BT-M32CS1-MH-A2-1T1L-PZ
- Brand:
- Festo
Subtotal (1 unit)*
£274.32
(exc. VAT)
£329.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.32 |
*price indicative
- RS Stock No.:
- 650-632
- Mfr. Part No.:
- VSVA-BT-M32CS1-MH-A2-1T1L-PZ
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Closed, Monostable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSVA | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Closed, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers a reliable solution for controlling flow in pneumatic systems. Designed with advanced features, it operates through an electric actuation mechanism, ensuring quick and precise response times for optimal performance. This model is specifically engineered for 3/2-way applications and is constructed to withstand varying operating pressures ranging from 0.3 to 1 MPa. With a compact width of just 18 mm, it easily integrates into existing setups while delivering a standard nominal flow rate of 125 l/min. Its robust construction, including a poppet seat design and an IP65 degree of protection, ensures excellent resilience in demanding environments. The valve also features internal pilot air supply and a mechanical spring reset, making it a versatile choice for diverse applications while enhancing efficiency and safety.
Mechanical spring reset provides dependable operation
IP65 rating offers robust protection against dust and water
Internal pilot air supply simplifies pneumatic connections
Yellow and green LEDs for clear status indication
IP65 rating offers robust protection against dust and water
Internal pilot air supply simplifies pneumatic connections
Yellow and green LEDs for clear status indication
Related links
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- Festo 2x2/2 Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033458
- Festo 2x2/2 Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033457
- Festo 2x2/2 Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033475
- Festo 2x3/2 Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033480
- Festo 2x3/2 Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033445
- Festo 2x3/2 Open/Closed Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033484

