Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- RS Stock No.:
- 343-038
- Mfr. Part No.:
- VSVA-BT-M32CS1-MS-A2-1T1L-PZ
- Brand:
- Festo
Subtotal (1 unit)*
£327.64
(exc. VAT)
£393.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £327.64 |
*price indicative
- RS Stock No.:
- 343-038
- Mfr. Part No.:
- VSVA-BT-M32CS1-MS-A2-1T1L-PZ
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSVA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed to deliver exceptional performance and reliability in critical applications. With its compact 18 mm construction, this valve operates on a 3/2 way, closed, monostable function, ensuring enhanced control over fluid system dynamics. Built for efficiency, it supports an impressive nominal flow rate of 125 l/min under varying pressures, from 0.3 MPa to 1 MPa. Thanks to its robust design featuring a poppet seat and mechanical spring reset, users can expect longevity and stable operation across diverse environments. Wrapping this technology in an IP65 degree of protection guarantees functionality even in challenging conditions, making it an ideal choice for industries requiring durability and precision.
Supports internal pilot air supply for seamless operation
Features a non-reversible flow direction to ensure system integrity
Equipped with vibration and shock resistance capabilities for reliable performance
Comes with a yellow LED signal status display for real-time monitoring
Manufactured from RoHS-compliant materials for environmental safety
Features a non-reversible flow direction to ensure system integrity
Equipped with vibration and shock resistance capabilities for reliable performance
Comes with a yellow LED signal status display for real-time monitoring
Manufactured from RoHS-compliant materials for environmental safety
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8039182
- Festo 5/2 Way 8033452
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033491
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8039192
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033473
- Festo 5/3 8033455

