Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- RS Stock No.:
- 342-810
- Mfr. Part No.:
- VSVA-BT-M32CS2-MS-A2-1T1L-PZ
- Brand:
- Festo
Subtotal (1 unit)*
£327.64
(exc. VAT)
£393.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £327.64 |
*price indicative
- RS Stock No.:
- 342-810
- Mfr. Part No.:
- VSVA-BT-M32CS2-MS-A2-1T1L-PZ
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSVA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for efficient control in pneumatic applications, boasting a compact construction width of just 18 mm. This valve features a 3/2 way monostable design, ensuring reliability and precision in actuation. With both electric actuation and a maximum flow rate of 125 l/min, this solution provides excellent performance under varying pressure conditions between 0.3 MPa and 1 MPa. The built-in mechanical spring reset and robust poppet seat design reinforces its durability, making it ideal for rigorous operational environments. Whether for standard manufacturing setups or customized setups, this solenoid valve operates seamlessly across ambient temperatures ranging from -5 °C to 50 °C, easily integrating into existing systems to enhance functionality.
IP65 rating ensures excellent protection against dust and water ingress
Pilot actuated mechanism allows precise control with internal air supply
No manual override simplifies installation and reduces maintenance needs
Innovative switching element function facilitates reliable communication within systems
Low power consumption at 1.6 W offers energy efficiency in operations
RoHS compliance guarantees environmentally-friendly components
Pilot actuated mechanism allows precise control with internal air supply
No manual override simplifies installation and reduces maintenance needs
Innovative switching element function facilitates reliable communication within systems
Low power consumption at 1.6 W offers energy efficiency in operations
RoHS compliance guarantees environmentally-friendly components
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8039182
- Festo 5/2 Way 8033452
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033491
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8039192
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033473
- Festo 5/3 8033455

