Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- RS Stock No.:
- 651-136
- Mfr. Part No.:
- MHJ10-S-2,5-QS-1/4-HF-U
- Brand:
- Festo
Subtotal (1 unit)*
£71.51
(exc. VAT)
£85.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.51 |
*price indicative
- RS Stock No.:
- 651-136
- Mfr. Part No.:
- MHJ10-S-2,5-QS-1/4-HF-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | MHJ10 | |
| Solenoid Voltage | 24V dc | |
Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series MHJ10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a compact and efficient solution designed for precise control in pneumatic applications. This 2/2-way monostable valve features electric actuation, enabling rapid switching and reliable performance across a range of operating conditions. With a width of just 10 mm, it fits seamlessly into tight spaces, while its robust design ensures durability. Operating within a voltage range of 21.6 V to 26.4 V, it provides consistent and safe operation, making it ideal for both industrial and automation settings. The valve's hard sealing principle enhances reliability, and its impressive switching frequency of up to 500 Hz makes it suitable for dynamic processes. Built to comply with stringent EU directives, this valve not only meets quality standards but is also versatile for various mounting positions.
Robust construction with a sealing principle that enhances longevity
Operates reliably within a comprehensive pressure range up to 6 bar
Integrated reverse polarity protection safeguards the valve's functionality
Compliant with EU directives for safety and environmental standards
Operates reliably within a comprehensive pressure range up to 6 bar
Integrated reverse polarity protection safeguards the valve's functionality
Compliant with EU directives for safety and environmental standards
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- Festo 2/2 Closed, Monostable Solenoid Valve - Electrical One-Touch Fitting 6 mm MHJ10 Series 24V dc
- Festo 2/2 Monostable Solenoid Pilot Valve - Electrical One-Touch Fitting 6 mm MHJ Series 24V dc, 567503
- Festo Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 4 mm MHJ10 Series 24V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKC Series 12 → 24V dc

