Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- RS Stock No.:
- 650-381
- Mfr. Part No.:
- MHJ10-S-2,5-QS-1/4-HF/LP-U
- Brand:
- Festo
Subtotal (1 unit)*
£71.51
(exc. VAT)
£85.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.51 |
*price indicative
- RS Stock No.:
- 650-381
- Mfr. Part No.:
- MHJ10-S-2,5-QS-1/4-HF/LP-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | MHJ10 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series MHJ10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for precision control and efficiency, serving as a vital component in pneumatic systems. Designed as a 2/2-way, closed, monostable valve, it operates electrically to regulate airflow with exceptional responsiveness. The compact 10 mm construction width meets stringent space requirements while accommodating a robust standard nominal flow rate of 160 l/min. With an operational voltage of 24V DC and a broad operating pressure range from 0.05 MPa to 0.4 MPa, this valve is adept at handling various applications. Built for reliability, it features a poppet valve design without spring return and offers options for efficient pneumatic operation with a maximum switching frequency of 500 Hz.
Robust housing material (PPS reinforced) ensures durability and compliance with RoHS standards
Three-wire electrical connection simplifies integration and installation
Approval with RCM trademark and compliance with EU directives underlines its reliability
Operating medium strictly adheres to ISO 8573-1:2010 standards for quality assurance
Three-wire electrical connection simplifies integration and installation
Approval with RCM trademark and compliance with EU directives underlines its reliability
Operating medium strictly adheres to ISO 8573-1:2010 standards for quality assurance
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- Festo 2/2 Closed, Monostable Solenoid Valve - Electrical One-Touch Fitting 6 mm MHJ10 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical MHJ10 Series 24V dc
- Festo 2/2 Monostable Solenoid Pilot Valve - Electrical One-Touch Fitting 6 mm MHJ Series 24V dc, 567503
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 4 mm MHJ10 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical One-Touch Fitting 6 mm MHJ9 Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical MHJ9 Series 24V dc
- Festo 3/2 Monostable Solenoid Valve - Electrical One-Touch Fitting 4 mm MHE2 Series 24V dc, 196137

