Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc

Subtotal (1 unit)*

£268.42

(exc. VAT)

£322.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£268.42

*price indicative

RS Stock No.:
650-653
Mfr. Part No.:
VSVA-BT-M32CS2-MH-A2-1T5L-PA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VSVA

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is a highly efficient 3/2-way valve designed for precise control in pneumatic applications. Engineered with a closed and monostable function, it utilizes electric actuation to facilitate optimal fluid management. With a compact construction width of just 18 mm, it is ideal for installations where space is at a premium. This valve operates effectively across a pressure range of 0.3 to 1 MPa, ensuring reliable performance in various environments, and features a unique mechanical spring reset for enhanced durability. Its IP65 protection ensures reliability against dust and water ingress, making it suitable for varied industrial conditions.

Ability to operate in a wide temperature range from -5 °C to 50 °C
Integrated yellow and green LED indicators provide clear signal status
Low power consumption with a characteristic coil data of 24 V DC: 1.6 W
Shock and vibration resistance compliance ensures robustness in dynamic environments

Related links