Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc
- RS Stock No.:
- 647-337
- Mfr. Part No.:
- VSVA-BT-M32CS1-MH-A2-1T5L-PA
- Brand:
- Festo
Subtotal (1 unit)*
£268.42
(exc. VAT)
£322.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.42 |
*price indicative
- RS Stock No.:
- 647-337
- Mfr. Part No.:
- VSVA-BT-M32CS1-MH-A2-1T5L-PA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Closed, Monostable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSVA | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Closed, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered to deliver precise control in pneumatic systems, featuring a 3/2-way, closed, monostable valve function. Its compact 18 mm width makes it ideal for installations where space is at a premium. This valve operates effectively under varying pressures, accommodating a range from 0.3 MPa to 1 MPa. Designed with an internal pilot air supply and non-reversible flow direction, it ensures reliable performance while maintaining a degree of protection rated at IP65. The incorporation of soft sealing principles enhances durability, while the mechanical spring reset and yellow LED signal status display provide user-friendly operation and monitoring.
Corrosion resistance class CRC 0 ensures longevity and reliability in harsh environments
RoHS-compliant materials ensure adherence to environmental standards
Ambient and media temperatures are well accommodated which ensuring consistent functionality
The solid construction materials enhance the durability and operational life of the valve
RoHS-compliant materials ensure adherence to environmental standards
Ambient and media temperatures are well accommodated which ensuring consistent functionality
The solid construction materials enhance the durability and operational life of the valve
Related links
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- Festo 2x2/2 Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033458
- Festo 2x2/2 Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033457
- Festo 2x2/2 Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033475
- Festo 2x3/2 Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033480
- Festo 2X3/2-Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 546732
- Festo 2x3/2 Way Monostable Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8033445
