Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V

Subtotal (1 unit)*

£317.42

(exc. VAT)

£380.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£317.42

*price indicative

RS Stock No.:
350-915
Mfr. Part No.:
VSVA-BT-M32CS2-MS-A2-1T5L-PA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VSVA

Solenoid Voltage

24V

COO (Country of Origin):
DE
The Festo Solenoid Valve is engineered for optimal performance in pneumatic systems, striking a balance between efficiency and reliability. With an innovative 3/2-way, closed design, it delivers exceptional actuation precisely where needed. Its compact 18 mm construction width makes it ideal for applications with space limitations, ensuring versatility in various configurations. Operating under pressures from 0.3 MPa to 1 MPa, this valve guarantees robust functionality, operating effectively within a wide temperature range from -5 °C to 50 °C. The advanced soft sealing principle contributes to minimising leakage, while the inclusion of pilot actuation simplifies installation and maintenance. This dependable product aligns with stringent industry standards, making it a reliable choice for critical applications in dynamic environments.

Innovative pilot air supply ensures efficient operation
Designed with a degree of protection rated at IP65 for optimal durability
Mechanical and pneumatic spring return allows for reliable reset action
Pneumatic connections support standard G1/8 fittings for easy integration
Vibration and shock resistance make it suitable for transport applications

Related links