Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- RS Stock No.:
- 650-608
- Mfr. Part No.:
- CPVSC1-M1H-J-P-QB
- Brand:
- Festo
Subtotal (1 unit)*
£153.63
(exc. VAT)
£184.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.63 |
*price indicative
- RS Stock No.:
- 650-608
- Mfr. Part No.:
- CPVSC1-M1H-J-P-QB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPVSC1 | |
| Solenoid Voltage | 22V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Actuation Type Electrical | ||
Manufacturer Series CPVSC1 | ||
Solenoid Voltage 22V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for precision control in pneumatic applications, offering a reliable solution for automated processes. Designed as a 5/2 bistable valve, it operates efficiently through electric actuation, making it ideal for complex tasks requiring quick response times. With a durable construction and a standard nominal flow rate of 170 l/min, it meets high-performance standards while ensuring compatibility with various operating pressures. Its soft sealing principle and IP40 protection degree guarantee safe operation across diverse environments, making it an essential component for optimal functionality in manufacturing and transport settings.
Detenting manual override feature provides additional control
Pilot actuated design with external air supply for consistent performance
CNC-machined die-cast aluminium housing offers robust protection against wear
Meets RoHS compliance for environmentally conscious operation
Pilot actuated design with external air supply for consistent performance
CNC-machined die-cast aluminium housing offers robust protection against wear
Meets RoHS compliance for environmentally conscious operation
Related links
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 5/2 573717
- Festo Pneumatic Solenoid Valve -, 527571
- Festo Pneumatic Solenoid Valve -, 527553

