Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- RS Stock No.:
- 651-393
- Mfr. Part No.:
- CPVSC1-M1H-K-P-QBC
- Brand:
- Festo
Subtotal (1 unit)*
£87.05
(exc. VAT)
£104.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.05 |
*price indicative
- RS Stock No.:
- 651-393
- Mfr. Part No.:
- CPVSC1-M1H-K-P-QBC
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Closed, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPVSC1 | |
| Solenoid Voltage | 22V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Closed, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series CPVSC1 | ||
Solenoid Voltage 22V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is expertly designed for precise control in pneumatic systems, functioning as a 3/2-way, closed, monostable module. It operates efficiently under a voltage of 22V DC and exhibits a standard nominal flow rate of 170 l/min, ensuring optimal performance across various applications. With a robust design featuring a piston gate valve mechanism, this unit supports pneumatic actuation and is tailored for diverse mounting positions. The valve's ability to handle operating pressures between -0.09 MPa and 0.7 MPa guarantees versatility. Its IP40 protection degree ensures durability against environmental challenges, making it an ideal solution for both industrial and commercial settings.
Electrical connection features a 2-pin design for simplicity in setup
Meets vibration and shock resistance standards to ensure stability during operation
RoHS-compliant materials contribute to environmentally friendly usage
Lightweight construction at just 27 g facilitates easy installation
Meets vibration and shock resistance standards to ensure stability during operation
RoHS-compliant materials contribute to environmentally friendly usage
Lightweight construction at just 27 g facilitates easy installation
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo Pneumatic Solenoid Valve -, 527569
- Festo Pneumatic Solenoid Valve -, 527562
- Festo Pneumatic Solenoid Valve -, 527552
