Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- RS Stock No.:
- 651-392
- Mfr. Part No.:
- CPVSC1-M1H-J-P-QA
- Brand:
- Festo
Subtotal (1 unit)*
£153.63
(exc. VAT)
£184.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.63 |
*price indicative
- RS Stock No.:
- 651-392
- Mfr. Part No.:
- CPVSC1-M1H-J-P-QA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPVSC1 | |
| Solenoid Voltage | 22V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Actuation Type Electrical | ||
Manufacturer Series CPVSC1 | ||
Solenoid Voltage 22V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve delivers precise control and reliability for pneumatic applications with its 5/2 bistable valve function. Designed for electric actuation at an operating voltage of 22V DC, this valve provides optimal flow rates of 170 l/min in a compact 10 mm size. Engineered to operate efficiently under varying pressures from -0.09 MPa to 0.7 MPa, it features a soft sealing principle ensuring effective performance in diverse conditions. The device is also prepared for both manual override, in detenting and non-detenting options, alongside pilot actuation with an external air supply, manifesting versatility for various mounting needs and operational environments, including ambient temperatures ranging from -5 °C to 50 °C.
Complies with RoHS regulations confirming environmentally friendly materials
Constructed from die-cast aluminium housing for robust protection
Utilizes NBR seals for enhanced longevity and reliability
Pneumatic connections include QS-1/8 promoting compatibility with standard fittings
Constructed from die-cast aluminium housing for robust protection
Utilizes NBR seals for enhanced longevity and reliability
Pneumatic connections include QS-1/8 promoting compatibility with standard fittings
Related links
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo Pneumatic Solenoid Valve -, 527571
- Festo Pneumatic Solenoid Valve -, 527563
- Festo Pneumatic Solenoid Valve -, 527553
