Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- RS Stock No.:
- 647-155
- Mfr. Part No.:
- CPVSC1-M1H-K-P-QAC
- Brand:
- Festo
Subtotal (1 unit)*
£87.05
(exc. VAT)
£104.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.05 |
*price indicative
- RS Stock No.:
- 647-155
- Mfr. Part No.:
- CPVSC1-M1H-K-P-QAC
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Closed, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPVSC1 | |
| Solenoid Voltage | 22V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Closed, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series CPVSC1 | ||
Solenoid Voltage 22V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a highly efficient 3/2-way, closed, monostable device designed for electric actuation. Engineered for pneumatic applications, it boasts a compact valve size of 10 mm and provides exceptional flow rates of up to 170 l/min, standardized to DIN 1343. This valve performs optimally within an operating pressure range of -0.09 MPa to 0.7 MPa, ensuring reliable function in various conditions. Its robust design incorporates a piston gate valve with a pneumatic spring reset, ensuring dependable operation. The valves IP40 degree of protection underscores its durability, making it suitable for diverse industrial environments. Additionally, it accommodates external pilot air supply and provides manual overrides, enhancing flexibility in diverse setups.
IP40 protection rating enhances durability in industrial settings
Pilot actuated mechanism for accurate response times
Compatible with lubricated operation for extended lifespan of components
Corrosion resistance class CRC 1 ensures longevity in challenging environments
Pilot actuated mechanism for accurate response times
Compatible with lubricated operation for extended lifespan of components
Corrosion resistance class CRC 1 ensures longevity in challenging environments
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo Pneumatic Solenoid Valve -, 527569
- Festo Pneumatic Solenoid Valve -, 527562
- Festo Pneumatic Solenoid Valve -, 527552
